-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6102
|
Newark | Ic, Op Amp Quad Cmos R-R 14-So, No. Of Amplifiers:4 Amplifier, Bandwidth:15Mhz, Slew Rate:1.3V/Μs, Supply Voltage Range:5V To 15V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6494AEM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2800 / $6.9400 | Buy Now |
DISTI #
LMC6494AEM/NOPB-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube |
8 In Stock |
|
$6.6000 | Buy Now |
|
Rochester Electronics | LMC6494 Quad CMOS Rail-to-Rail Input and Output Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4838 |
|
$3.4000 / $4.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 308 |
|
$6.7758 / $7.7105 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 1.5MHZ RRO 14SOIC | 12300 |
|
RFQ | |
DISTI #
3117154
|
Farnell | IC, OP AMP QUAD CMOS R-R 14-SO RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 0 |
|
$5.4611 / $8.0222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6494AEM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6494AEM/NOPB
Texas Instruments
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0000015 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 4.6 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC6494AEM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6494AEM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6494AEMX/NOPB | Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LMC6494AEM/NOPB vs LMC6494AEMX/NOPB |
LMC6494AEM | Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LMC6494AEM/NOPB vs LMC6494AEM |
LMC6494AEMX | QUAD OP-AMP, 3800uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14 | Texas Instruments | LMC6494AEM/NOPB vs LMC6494AEMX |