-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2811
|
Newark | Micropwr Comparator, Open Drain, Soic-8, Comparator Type:Micropower, No. Of Comparators:2 Comparators, Response Time:4Μs, Supply Voltage Range:2.7V To 15V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6772BIMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1340 |
|
$2.1700 / $2.8100 | Buy Now |
DISTI #
LMC6772BIMX/NOPBCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4371 In Stock |
|
$1.0478 / $2.3800 | Buy Now |
DISTI #
926-LMC6772BIMX/NOPB
|
Mouser Electronics | Analog Comparators Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 RoHS: Compliant | 4674 |
|
$1.0400 / $2.3800 | Buy Now |
DISTI #
V72:2272_07283411
|
Arrow Electronics | Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2301 Container: Cut Strips | Americas - 622 |
|
$1.0233 / $2.3394 | Buy Now |
|
Rochester Electronics | LMC6772 Dual MicroPower Rail-to-Rail Input CMOS Comparator with Open Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$0.9892 / $1.1600 | Buy Now |
DISTI #
LMC6772BIMX/NOPB
|
TME | IC: comparator, low-power, Cmp: 2, 2.7÷15V, SMT, SO8, reel,tape, 20nA Min Qty: 1 | 0 |
|
$1.6500 / $2.4800 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/Dual Micropower Rail-To-Rail Input CMOS Comparator with Open Drai | 66428 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6772BIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6772BIMX/NOPB
Texas Instruments
Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-7 µA | |
Bias Current-Max (IIB) @25C | 4e-7 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC6772BIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6772BIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6772QMMX/NOPB | Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125 | Texas Instruments | LMC6772BIMX/NOPB vs LMC6772QMMX/NOPB |
KA219 | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | LMC6772BIMX/NOPB vs KA219 |
LM219J/NOPB | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, DIP-14 | Texas Instruments | LMC6772BIMX/NOPB vs LM219J/NOPB |
LMC6772QMM/NOPB | Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125 | Texas Instruments | LMC6772BIMX/NOPB vs LMC6772QMM/NOPB |
SM72375MM | IC COMPARATOR, 13000 uV OFFSET-MAX, 10000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | Texas Instruments | LMC6772BIMX/NOPB vs SM72375MM |
LMC6772BIM | Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 | Texas Instruments | LMC6772BIMX/NOPB vs LMC6772BIM |
M38510/10306BCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | LMC6772BIMX/NOPB vs M38510/10306BCX |
M38510/10306SCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | LMC6772BIMX/NOPB vs M38510/10306SCX |
LM119F883B | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | NXP Semiconductors | LMC6772BIMX/NOPB vs LM119F883B |
LMC6772BIN | DUAL COMPARATOR, 18000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDIP8, MDIP-8 | Texas Instruments | LMC6772BIMX/NOPB vs LMC6772BIN |