Part Details for LMC7101AYM5 by Rochester Electronics LLC
Overview of LMC7101AYM5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC7101AYM5
LMC7101AYM5 CAD Models
LMC7101AYM5 Part Data Attributes:
|
LMC7101AYM5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMC7101AYM5
Rochester Electronics LLC
OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 500 | |
Width | 1.625 mm |
Alternate Parts for LMC7101AYM5
This table gives cross-reference parts and alternative options found for LMC7101AYM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101AYM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2221IDBVRG4 | Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AYM5 vs TLV2221IDBVRG4 |
TLV2221IDBV | OP-AMP, 3000uV OFFSET-MAX, 0.48MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LMC7101AYM5 vs TLV2221IDBV |
TLV2221IDBVR | Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AYM5 vs TLV2221IDBVR |
LMC7101BYM5TR | OP-AMP, 9000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | LMC7101AYM5 vs LMC7101BYM5TR |
LMC7101BYM5TR | OP-AMP, 9000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | LMC7101AYM5 vs LMC7101BYM5TR |
TLV2221CDBVRG4 | Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70 | Texas Instruments | LMC7101AYM5 vs TLV2221CDBVRG4 |
TLV2221IDBVT | Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 | Texas Instruments | LMC7101AYM5 vs TLV2221IDBVT |
LMC7101BIM5/NOPB | IC OP-AMP, 9000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC7101AYM5 vs LMC7101BIM5/NOPB |
TLV2221CDBVR | Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70 | Texas Instruments | LMC7101AYM5 vs TLV2221CDBVR |
TLV2221CDBV | OP-AMP, 3000uV OFFSET-MAX, 0.48MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LMC7101AYM5 vs TLV2221CDBV |