Amplifier Circuits
LMC7101QM5/NOPB
Description: Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125

Overview of LMC7101QM5/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMC7101QM5/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 52AH7144
Newark Op-Amp, 1.1Mhz, 1.1V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:1.1Mhz, Slew Rate:1.1V/µs, Supply Voltage Range:2.7V To 15.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7101QM5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.9500
  • 10 $1.8600
  • 25 $1.7700
  • 50 $1.6900
  • 100 $1.6200
  • 250 $1.5700
  • 500 $1.5300
$1.5300 / $1.9500 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 7000UV OFFSET-MAX, CMOS, PDSO5 78
  • 1 $1.6145
  • 18 $1.2916
  • 59 $0.9687
$0.9687 / $1.6145 Buy Now
Ameya Holding Limited IC OPAMP GP 1.1MHZ RRO SOT23-5 28478
RFQ
LCSC Single channel 1pA 1.1V/us 1.1MHz SOT-23-5 Operational Amplifier ROHS 33
  • 1 $1.4370
  • 10 $1.2643
  • 30 $1.1418
  • 100 $1.0303
  • 500 $0.9800
  • 1,000 $0.9596
$0.9596 / $1.4370 Buy Now
Win Source Electronics IC OPAMP GP 1.1MHZ RRO SOT23-5 189870
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

CAD Models for LMC7101QM5/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMC7101QM5/NOPB by Texas Instruments

LMC7101QM5/NOPB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.001 µA
Bias Current-Max (IIB) @25C
0.000064 µA
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
82 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Slew Rate-Min
0.4 V/us
Slew Rate-Nom
1.1 V/us
Supply Current-Max
0.95 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1100
Voltage Gain-Min
34000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. LMC7101QM5/NOPB
    Texas Instruments
    Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125
    VS

Alternate Parts for LMC7101QM5/NOPB

This table gives cross-reference parts and alternative options found for LMC7101QM5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101QM5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMC7101QM5X/NOPB Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments LMC7101QM5/NOPB vs LMC7101QM5X/NOPB
LMC7101QM5X IC,OP-AMP,SINGLE,CMOS,TSOP,5PIN,PLASTIC Texas Instruments LMC7101QM5/NOPB vs LMC7101QM5X
Part Number Description Manufacturer Compare
LMC7101QM5 IC,OP-AMP,SINGLE,CMOS,TSOP,5PIN,PLASTIC Texas Instruments LMC7101QM5/NOPB vs LMC7101QM5
LMC7101QM5X/NOPB Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments LMC7101QM5/NOPB vs LMC7101QM5X/NOPB
LMC7101QM5X IC,OP-AMP,SINGLE,CMOS,TSOP,5PIN,PLASTIC Texas Instruments LMC7101QM5/NOPB vs LMC7101QM5X

Related Parts for LMC7101QM5/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMC7101QM5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMC7101QM5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMC7101QM5/NOPB would you like to use for your alert(s)?
  • Please alert me when LMC7101QM5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMC7101QM5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMC7101QM5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMC7101QM5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMC7101QM5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMC7101QM5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: