Part Details for LMC8101TPX/NOPB by National Semiconductor Corporation
Overview of LMC8101TPX/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC8101TPX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMC8101 Rail-to-Rail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$0.6780 / $0.7977 | Buy Now |
Part Details for LMC8101TPX/NOPB
LMC8101TPX/NOPB CAD Models
LMC8101TPX/NOPB Part Data Attributes
|
LMC8101TPX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC8101TPX/NOPB
National Semiconductor Corporation
IC OP-AMP, 7000 uV OFFSET-MAX, 0.84 MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MICRO, SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.412 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 840 | |
Voltage Gain-Min | 560 | |
Wideband | NO | |
Width | 1.412 mm |
Alternate Parts for LMC8101TPX/NOPB
This table gives cross-reference parts and alternative options found for LMC8101TPX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC8101TPX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC8101TPX | IC OP-AMP, 7000 uV OFFSET-MAX, 0.84 MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8, Operational Amplifier | National Semiconductor Corporation | LMC8101TPX/NOPB vs LMC8101TPX |
LMC8101TP | IC OP-AMP, 7000 uV OFFSET-MAX, 0.84 MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8, Operational Amplifier | National Semiconductor Corporation | LMC8101TPX/NOPB vs LMC8101TP |