Part Details for LMD63T800 by Siemens
Overview of LMD63T800 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMD63T800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LMD63T800-ND
|
DigiKey | TRIP FOR LMD6 3P 600V 800A Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$6,679.7900 | Buy Now |
DISTI #
982-LMD63T800
|
Mouser Electronics | Circuit Breakers TRIP FOR LMD6 3P 600V 800A | 0 |
|
$6,679.7800 | Order Now |
DISTI #
71301492
|
RS | TRIP FOR LMD6 3P 600V 800A | Siemens LMD63T800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,617.2500 / $6,965.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,527.7300 / $6,728.0600 | Buy Now |