Part Details for LMG3411R150RWHT by Texas Instruments
Overview of LMG3411R150RWHT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMG3411R150RWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMG3411R150RWHTCT-ND
|
DigiKey | SMART 150MOHM GAN FET WITH DRIVE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
157 In Stock |
|
$9.3728 / $13.5700 | Buy Now |
DISTI #
595-LMG3411R150RWHT
|
Mouser Electronics | Gate Drivers 600-V 150-m? GaN with integrated driver and cycle-by-cycle overcurrent protection 32-VQFN -40 to 150 RoHS: Compliant | 277 |
|
$9.3700 / $13.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$5.8125 / $9.3000 | Buy Now |
|
Quest Components | 28 |
|
$8.3700 / $12.4000 | Buy Now | |
|
Ameya Holding Limited | 12426 |
|
RFQ |
Part Details for LMG3411R150RWHT
LMG3411R150RWHT CAD Models
LMG3411R150RWHT Part Data Attributes
|
LMG3411R150RWHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMG3411R150RWHT
Texas Instruments
600-V 150-mΩ GaN with integrated driver and cycle-by-cycle overcurrent protection 32-VQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-16 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for LMG3411R150RWHT
This table gives cross-reference parts and alternative options found for LMG3411R150RWHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMG3411R150RWHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMG3411R150RWHR | 600-V 150-mΩ GaN with integrated driver and cycle-by-cycle overcurrent protection 32-VQFN -40 to 150 | Texas Instruments | LMG3411R150RWHT vs LMG3411R150RWHR |