-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41439-1-ND
|
DigiKey | IC RF DETECT 50MHZ-8GHZ 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2650 In Stock |
|
$1.1686 / $2.6500 | Buy Now |
DISTI #
926-LMH2110TMX/NOPB
|
Mouser Electronics | RF Detector 8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85 RoHS: Compliant | 4813 |
|
$1.2100 / $2.6500 | Buy Now |
|
Bristol Electronics | 3579 |
|
RFQ | ||
|
Rochester Electronics | LMH2110 8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range RoHS: Compliant Status: Active Min Qty: 1 | 198 |
|
$1.1000 / $1.3000 | Buy Now |
|
Ameya Holding Limited | IC RF DETECT 50MHZ-8GHZ 6DSBGA | 12748 |
|
RFQ | |
|
Chip1Cloud | IC LOG DETECTOR 8GHZ 45DB 6MSMD | 28172 |
|
RFQ | |
|
Chips Pulse Industry Limited | WFBGA-6 RMS Power Detector RoHS Purchase Online, Ship Immediately | 24 |
|
$2.3715 / $3.0146 | Buy Now |
|
LCSC | 50MHz8GHz 0.5dB -40dBm5dBm WFBGA-6 RF Detectors ROHS | 20 |
|
$1.2121 / $1.9119 | Buy Now |
|
Win Source Electronics | IC LOG DETECTOR 8GHZ 45DB 6MSMD | 21400 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH2110TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH2110TMX/NOPB
Texas Instruments
8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.24 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.84 mm |