-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6624MA-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
68 In Stock |
|
$7.2770 / $8.0600 | Buy Now |
DISTI #
926-LMH6624MA
|
Mouser Electronics | Precision Amplifiers Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07287809
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±6V/12V 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1631 | Americas - 10 |
|
$4.2630 / $5.8940 | Buy Now |
DISTI #
53360440
|
Verical | Op Amp Single Low Noise Amplifier ±6V/12V 8-Pin SOIC Tube Min Qty: 2 Package Multiple: 1 Date Code: 1631 | Americas - 10 |
|
$4.2630 / $5.8940 | Buy Now |
|
Rochester Electronics | LMH6624 Single/ Dual Ultra Low Noise Wideband Operational Amplifier RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 27767 |
|
$4.1500 / $4.8900 | Buy Now |
|
Chip1Cloud | LMH6624/LMH6626 Single/Dual Ultra Low Noise Wideband Operational Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC | 5200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6624MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6624MA
Texas Instruments
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Bandwidth (3dB)-Nom | 90 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 87 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1.5 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500000 | |
Voltage Gain-Min | 3160 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH6624MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6624MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6624MA/NOPB | Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | LMH6624MA vs LMH6624MA/NOPB |
LMH6624MAX | OP-AMP, 950uV OFFSET-MAX, 1500MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LMH6624MA vs LMH6624MAX |