Part Details for LMH6628MA/NOPB by National Semiconductor Corporation
Overview of LMH6628MA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMH6628MA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6628MA/NOPB-ND
|
DigiKey | LMH6628 DUAL WIDEBAND, LOW NOISE Min Qty: 104 Container: Bulk MARKETPLACE PRODUCT |
1242 In Stock |
|
$2.9100 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Rochester Electronics | LMH6628 Dual Wideband, Low Noise, Voltage Feedback Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 1368 |
|
$2.5000 / $2.9400 | Buy Now |
Part Details for LMH6628MA/NOPB
LMH6628MA/NOPB CAD Models
LMH6628MA/NOPB Part Data Attributes
|
LMH6628MA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6628MA/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 2600 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 550 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 450 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LMH6628MA/NOPB
This table gives cross-reference parts and alternative options found for LMH6628MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6628MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6628MAXEP | DUAL OP-AMP, 2600uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LMH6628MA/NOPB vs LMH6628MAXEP |
LMH6628MAX | IC DUAL OP-AMP, 2600 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6628MA/NOPB vs LMH6628MAX |
LMH6628MAEP | DUAL OP-AMP, 2600uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LMH6628MA/NOPB vs LMH6628MAEP |
LMH6628MA | IC DUAL OP-AMP, 2600 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6628MA/NOPB vs LMH6628MA |