Part Details for LMIN025.V by Littelfuse Inc
Overview of LMIN025.V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMIN025.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5861
|
Newark | Fuse - Lp Mini 58Vdc Silver 25A, 5 Pk/ Box Rohs Compliant: Yes |Littelfuse LMIN025.V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7910 / $1.1400 | Buy Now |
DISTI #
LMIN025.V-ND
|
DigiKey | FUSE AUTO 25A 32VAC/DC BLADE 1=1 Min Qty: 1 Lead time: 16 Weeks Container: Box |
87 In Stock |
|
$0.5392 / $0.9800 | Buy Now |
DISTI #
576-LMIN025.V
|
Mouser Electronics | Automotive Fuses 25A Low Profile RoHS: Not Compliant | 0 |
|
$0.7080 / $1.7000 | Order Now |
|
Future Electronics | Fuse - LP Mini 58VDC Silver 25A, 5 pk RoHS: Non Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.6900 / $0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4096 / $0.6065 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 25A 32VAC/VDC BLADE | 0 |
|
$1.4689 / $1.6158 | RFQ |
Part Details for LMIN025.V
LMIN025.V CAD Models
LMIN025.V Part Data Attributes
|
LMIN025.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LMIN025.V
Littelfuse Inc
FUSE MINI LO PROFILE 25A 5PACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 3.8 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 613 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 58 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |