Part Details for LMIN025.VP by Littelfuse Inc
Overview of LMIN025.VP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMIN025.VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5826
|
Newark | Fuse Lowprofile Mini 58Vdc Card 25A/ Retail |Littelfuse LMIN025.VP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $6.3800 | Buy Now |
DISTI #
LMIN025.VP-ND
|
DigiKey | FUSE AUTO 25A 32VAC 32VDC BLADE Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3180 | Buy Now |
DISTI #
576-LMIN025.VP
|
Mouser Electronics | Automotive Fuses 25A MINI Blade Low Profile RoHS: Compliant | 0 |
|
$4.3800 / $6.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $2.5400 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 25A 32VAC/VDC BLADE | 0 |
|
$6.5078 / $7.1586 | RFQ |
Part Details for LMIN025.VP
LMIN025.VP CAD Models
LMIN025.VP Part Data Attributes
|
LMIN025.VP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LMIN025.VP
Littelfuse Inc
FUSE AUTO 25A 32VAC/VDC BLADE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 613 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 58 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |