Oscillators
LMK61A2-156M25SIAR
Texas Instruments
Description: 156.25-MHz, ±50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85

Overview of LMK61A2-156M25SIAR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LMK61A2-156M25SIAR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMK61A2-156M25SIAR-ND
DigiKey SILICONE OSC XO 156.2500MHZ LVDS Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.4766
$6.4766 Buy Now
DISTI # 595-MK61A2156M25SIAR
Mouser Electronics Standard Clock Oscillators 156.25-MHz, +/-50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85 RoHS: Compliant 0
  • 2,500 $6.4800
$6.4800 Order Now

CAD Models for LMK61A2-156M25SIAR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMK61A2-156M25SIAR by Texas Instruments

LMK61A2-156M25SIAR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QFM-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max
0.25 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
156.25 MHz
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
125 OHM
Physical Dimension
7.1mm x 5.1mm x 1.15mm
Rise Time-Max
0.25 ns
Supply Current-Max
196 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
LVDS
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. LMK61A2-156M25SIAR
    Texas Instruments
    156.25-MHz, ±50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85
    VS

Alternate Parts for LMK61A2-156M25SIAR

This table gives cross-reference parts and alternative options found for LMK61A2-156M25SIAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK61A2-156M25SIAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMK61A2-156M25SIAT 156.25-MHz, ±50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85 Texas Instruments LMK61A2-156M25SIAR vs LMK61A2-156M25SIAT
531BA156M250DGR XO, Clock, 10MHz Min, 945MHz Max, 156.25MHz Nom Silicon Laboratories Inc LMK61A2-156M25SIAR vs 531BA156M250DGR
531BA156M250DG XO, Clock, 10MHz Min, 945MHz Max, 156.25MHz Nom Silicon Laboratories Inc LMK61A2-156M25SIAR vs 531BA156M250DG
Part Number Description Manufacturer Compare
LMK61A2-156M25SIAT 156.25-MHz, ±50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85 Texas Instruments LMK61A2-156M25SIAR vs LMK61A2-156M25SIAT

Related Parts for LMK61A2-156M25SIAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMK61A2-156M25SIAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMK61A2-156M25SIAR by Texas Instruments

Select Manufacturer
Which Manufacturer of LMK61A2-156M25SIAR would you like to use for your alert(s)?
  • Please alert me when LMK61A2-156M25SIAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMK61A2-156M25SIAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMK61A2-156M25SIAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMK61A2-156M25SIAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMK61A2-156M25SIAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMK61A2-156M25SIAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: