Part Details for LMK62E2-100M00SIAT by Texas Instruments
Overview of LMK62E2-100M00SIAT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK62E2-100M00SIAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47590-1-ND
|
DigiKey | SILIC OSC XO 100.0000MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
218 In Stock |
|
$29.0880 / $46.0600 | Buy Now |
DISTI #
595-MK62E2100M00SIAT
|
Mouser Electronics | Standard Clock Oscillators 100-MHz, LVPECL, +/-50 ppm, high-performance, low-jitter oscillator 6-QFM -40 to 85 RoHS: Compliant | 343 |
|
$12.8900 / $15.0200 | Buy Now |
Part Details for LMK62E2-100M00SIAT
LMK62E2-100M00SIAT CAD Models
LMK62E2-100M00SIAT Part Data Attributes
|
LMK62E2-100M00SIAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK62E2-100M00SIAT
Texas Instruments
100-MHz, LVPECL, ±50 ppm, high-performance, low-jitter oscillator 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-09 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 150 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.1mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVPECL | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for LMK62E2-100M00SIAT
This table gives cross-reference parts and alternative options found for LMK62E2-100M00SIAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK62E2-100M00SIAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL23D2H-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK62E2-100M00SIAT vs EMCL23D2H-100.000MTR |
EMCL23D2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK62E2-100M00SIAT vs EMCL23D2H-100.000M |