-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
156.25-MHz, LVPECL, ±50 ppm, high-performance, low jitter, standard oscillator 6-QFM -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46901-1-ND
|
DigiKey | SILIC OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.9871 / $46.0600 | Buy Now |
DISTI #
595-MK62E2156M25SIAT
|
Mouser Electronics | Standard Clock Oscillators 156.25-MHz, LVPECL, +/-50 ppm, high-performance, low jitter, standard oscillator 6-QFM -40 to 85 RoHS: Compliant | 0 |
|
$22.3100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK62E2-156M25SIAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK62E2-156M25SIAT
Texas Instruments
156.25-MHz, LVPECL, ±50 ppm, high-performance, low jitter, standard oscillator 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 150 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.1mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVPECL | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for LMK62E2-156M25SIAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK62E2-156M25SIAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK62E2-156M25SIAR | 156.25-MHz, LVPECL, ±50 ppm, high-performance, low jitter, standard oscillator 6-QFM -40 to 85 | Texas Instruments | LMK62E2-156M25SIAT vs LMK62E2-156M25SIAR |
EMCL23D2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK62E2-156M25SIAT vs EMCL23D2H-156.250MTR |
EMCL23D2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK62E2-156M25SIAT vs EMCL23D2H-156.250M |