Part Details for LMLB1-1REC4-51-5.00-1-01-V by Sensata Circuit Breakers
Overview of LMLB1-1REC4-51-5.00-1-01-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLB1-1REC4-51-5.00-1-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72461006
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LML Series | Sensata - Airpax LMLB1-1REC4-51-5.00-1-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$116.5500 / $122.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
14 In Stock |
|
$32.1400 / $111.5000 | Buy Now |
DISTI #
000000000002739618
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$34.4100 / $138.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 In Stock |
|
$32.1400 / $111.5000 | Buy Now |