Part Details for LMLB1-1RS5-37568-10-V by Sensata Circuit Breakers
Overview of LMLB1-1RS5-37568-10-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLB1-1RS5-37568-10-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-LMLB1-1RS5-37568-10-V-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.0800 | Buy Now |
DISTI #
APXLMLB1-1RS5-37568-10-V
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$64.7200 / $107.1500 | Buy Now |
DISTI #
000000000006336830
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 3 | 0 |
|
$35.5200 / $142.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$64.7200 / $107.1500 | Buy Now |