There are no models available for this part yet.
Overview of LMLB1-1RS5-40967-45-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1515A | Analog Devices | LT3050EDDB Demo Board: 45V/100 | |
DC2072A | Analog Devices | LT3065 Demo Board - 45V, 500mA | |
DC2437A | Analog Devices | LT3066 Demo Board - 45V, 500mA |
Price & Stock for LMLB1-1RS5-40967-45-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72461075
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LML Series | Sensata - Airpax LMLB1-1RS5-40967-45-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$129.5100 / $135.9800 | RFQ | |
DISTI #
APXLMLB1-1RS5-40967-45-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.6900 / $123.8700 | Buy Now | ||
DISTI #
000000000005659972
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$38.2600 / $153.4700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$35.6900 / $123.8700 | Buy Now |