There are no models available for this part yet.
Overview of LMLC1-1RLS4-24314-37-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 |
Price & Stock for LMLC1-1RLS4-24314-37-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMLC1-1RLS4-24314-37-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
APXLMLC1-1RLS4-24314-37-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker - Custom - Clip Terminals - 1 Pole - w/.110 Alarm Switch - 25A RoHS: Compliant | 0 |
|
$33.7600 / $117.1100 | Buy Now | ||
DISTI #
000000000003426480
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$36.2100 / $145.0900 | Buy Now | |
Master Electronics | Circuit Breaker - Custom - Clip Terminals - 1 Pole - w/.110 Alarm Switch - 25A RoHS: Compliant | 0 |
|
$33.7600 / $117.1100 | Buy Now |