Part Details for LMLC1-1RLS4-24314-42-V by Sensata Technologies
Overview of LMLC1-1RLS4-24314-42-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3126A | Analog Devices | LT8686S Demo board| 42V | |
AD8205WHRZ-RL | Analog Devices | 42V Single Supply Diff Amp | |
LT8650SPJV#PBF | Analog Devices | Dual Channel 6A, 42V, Synchron |
Price & Stock for LMLC1-1RLS4-24314-42-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-MLC11RLS42431442
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$120.9100 | Order Now |
DISTI #
51501337
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 9 |
|
$89.0370 / $189.8520 | Buy Now |