There are no models available for this part yet.
Overview of LMLC1-1RLS4-24314-44-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1716HS5#TRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716HS5#WTRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716HS5#TRPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR |
Price & Stock for LMLC1-1RLS4-24314-44-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMLC1-1RLS4-24314-44-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.8633 | Buy Now | |
DISTI #
APXLMLC1-1RLS4-24314-44-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker - Custom - Clip Terminals - 1 Pole - w/.110 Alarm Switch - 80A RoHS: Compliant | 0 |
|
$68.4900 / $146.0400 | Buy Now | ||
DISTI #
000000000003426488
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$47.9100 / $192.2900 | Buy Now | |
Master Electronics | Circuit Breaker - Custom - Clip Terminals - 1 Pole - w/.110 Alarm Switch - 80A RoHS: Compliant | 0 |
|
$68.4900 / $146.0400 | Buy Now |