Part Details for LMLC1-1RLS4-28524-20 by Sensata Circuit Breakers
Overview of LMLC1-1RLS4-28524-20 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLC1-1RLS4-28524-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71529579
|
RS | Circuit Breaker Hyd Mag 1 pl 80VDC 20A plug in aux sw UL489 midtrip | Sensata - Airpax LMLC1-1RLS4-28524-20 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$109.7400 | RFQ |
DISTI #
APXLMLC1-1RLS4-28524-20
|
Heilind Electronics | CIR BRKR, HYD MAG, 1 PL, 80VDC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 20A - 80VDC - Series With Alarm Switch - Electrical Trip - .110 Quick Connect Terminals (mid-trip only) - Rocker Actuator - Panel Mount. RoHS: Compliant |
117 In Stock |
|
$67.3400 / $119.2800 | Buy Now |
DISTI #
000000000000725845
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$37.4000 / $149.9400 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 20A - 80VDC - Series With Alarm Switch - Electrical Trip - .110 Quick Connect Terminals (mid-trip only) - Rocker Actuator - Panel Mount. RoHS: Compliant |
117 In Stock |
|
$67.3400 / $119.2800 | Buy Now |