There are no models available for this part yet.
Overview of LMLC1-1RLS4-30414-5 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-4142-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Daughtercard Module, APP. | |
61083-04140QLF | Amphenol Communications Solutions | PLUG ASSY BERGSTAK 0.8MM | |
61083-041400LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. |
Price & Stock for LMLC1-1RLS4-30414-5 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-LMLC1-1RLS4-30414-5-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$51.8100 / $115.9800 | Buy Now | |
DISTI #
APXLMLC1-1RLS4-30414-5
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
28 In Stock |
|
$32.5500 / $111.2400 | Buy Now | ||
DISTI #
000000000000725865
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$36.2100 / $145.0900 | Buy Now | |
DISTI #
C1S119700183105
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 25 |
|
$53.7000 / $128.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
28 In Stock |
|
$32.5500 / $111.2400 | Buy Now |