Part Details for LMLHK11-34341-2-V by Sensata Circuit Breakers
Overview of LMLHK11-34341-2-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL34341INZ-T13 | Renesas Electronics Corporation | WSVGA 24-Bit Long-Reach Video SERDES with Bidirectional Side-Channel | |
ISL34341INZ | Renesas Electronics Corporation | WSVGA 24-Bit Long-Reach Video SERDES with Bidirectional Side-Channel | |
ISL34341KIT1Z | Renesas Electronics Corporation | WSVGA 24-Bit Long-Reach Video SerDes with Bidirectional Side-Channel Evaluation Kit |
Price & Stock for LMLHK11-34341-2-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMLHK11-34341-2-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.4233 | Buy Now |
DISTI #
APXLMLHK11-34341-2-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - Lever Actuator - Panel Mount. RoHS: Compliant |
25 In Stock |
|
$87.3200 / $185.7700 | Buy Now |
DISTI #
000000000001641494
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$65.0900 / $252.0400 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - Lever Actuator - Panel Mount. RoHS: Compliant |
25 In Stock |
|
$87.3200 / $185.7700 | Buy Now |