Part Details for LMLK1-1-51-60.0-A-01-V by Sensata Circuit Breakers
Overview of LMLK1-1-51-60.0-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLK1-1-51-60.0-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LMLK1-1-51-60.0-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$47.6600 / $106.5500 | Buy Now |
DISTI #
LMLK1-1-51-60.0-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$87.2900 | Buy Now |
DISTI #
APXLMLK1-1-51-60.0-A-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
46 Partner Stock |
|
$30.9900 / $107.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
46 Partner Stock |
|
$28.4400 / $88.3800 | Buy Now |
DISTI #
000000000005660000
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$33.2100 / $133.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
46 Partner Stock |
|
$30.9900 / $107.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
46 Partner Stock |
|
$28.4400 / $88.3800 | Buy Now |