Part Details for LMLK1-1REC4-36464-10-V by Sensata Circuit Breakers
Overview of LMLK1-1REC4-36464-10-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLK1-1REC4-36464-10-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMLK1-1REC4-36464-10-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.2933 | Buy Now |
DISTI #
APXLMLK1-1REC4-36464-10-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$53.0800 / $87.5500 | Buy Now |
DISTI #
000000000002739786
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$28.4300 / $88.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$53.0800 / $87.5500 | Buy Now |