Part Details for LMLK1-1RLS4-27500-1-V by Sensata Circuit Breakers
Overview of LMLK1-1RLS4-27500-1-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128475-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 2-pair, 7 column, 27.5mm. | |
10138102-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 2-pair, 21 column, 27.5mm. | |
95275-002LF | Amphenol Communications Solutions | HDR STR SR CBL GUIDE-2P3-S SAFT |
Price & Stock for LMLK1-1RLS4-27500-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXLMLK1-1RLS4-27500-1-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5300 / $112.9200 | Buy Now |
DISTI #
000000000000725903
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$34.9300 / $139.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.5300 / $112.9200 | Buy Now |