There are no models available for this part yet.
Overview of LMLK1-1RLS4-27500-6-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128475-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 2-pair, 7 column, 27.5mm. | |
10138102-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 2-pair, 21 column, 27.5mm. | |
95275-002LF | Amphenol Communications Solutions | HDR STR SR CBL GUIDE-2P3-S SAFT |
Price & Stock for LMLK1-1RLS4-27500-6-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMLK1-1RLS4-27500-6-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
APXLMLK1-1RLS4-27500-6-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5300 / $112.9200 | Buy Now | ||
DISTI #
000000000000725915
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$34.9300 / $139.9000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$32.5300 / $112.9200 | Buy Now |