Part Details for LMLK1-1RLS4-31464-70-V by Sensata Circuit Breakers
Overview of LMLK1-1RLS4-31464-70-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-146-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 40 Positions | |
PTHVD2429DRCR | Texas Instruments | 3V-to-5.5V 20Mbps RS-485 transceiver with 4kV IEC surge and ±70V fault protection 10-VSON -40 to 125 | |
PTHVD2419DRCR | Texas Instruments | 3V-to-5.5V 250Kbps RS-485 transceiver with 4kV IEC surge and ±70V fault protection 10-VSON -40 to 125 |
Price & Stock for LMLK1-1RLS4-31464-70-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002152888
|
Sager | Circuit Breakers | 0 |
|
Buy Now |