Part Details for LMLK1-1RLS4-32742-11 by Sensata Circuit Breakers
Overview of LMLK1-1RLS4-32742-11 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLK1-1RLS4-32742-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMLK1-1RLS4-32742-11-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$124.0900 | Buy Now |
DISTI #
2266-LMLK1-1RLS4-32742-11-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$264.6500 | Buy Now |
DISTI #
APXLMLK1-1RLS4-32742-11
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker MAG-HYDR Lever RoHS: Compliant |
10 In Stock |
|
$52.6100 / $145.7200 | Buy Now |
|
Bristol Electronics | 296 |
|
RFQ | ||
DISTI #
000000000001041785
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$47.2400 / $189.5200 | Buy Now |
|
Master Electronics | Circuit Breaker MAG-HYDR Lever RoHS: Compliant |
10 In Stock |
|
$52.6100 / $145.7200 | Buy Now |