Part Details for LMLK1-1RS4-51-40.0-01 by Sensata Circuit Breakers
Overview of LMLK1-1RS4-51-40.0-01 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLK1-1RS4-51-40.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-LMLK1-1RS4-51-40.0-01-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.0667 | Buy Now |
DISTI #
72461210
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LML Series | Sensata - Airpax LMLK1-1RS4-51-40.0-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$103.3600 / $108.5300 | RFQ |
DISTI #
APXLMLK1-1RS4-51-40.0-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5400 / $98.8600 | Buy Now |
DISTI #
000000000006091279
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$29.4600 / $91.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.5400 / $98.8600 | Buy Now |