There are no models available for this part yet.
Overview of LMLK1-1RS5-32846-80-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8417BRMZ-RL | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High | |
AD8417BRMZ | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, |
Price & Stock for LMLK1-1RS5-32846-80-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-LMLK1-1RS5-32846-80-V-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.8367 | Buy Now | |
DISTI #
APXLMLK1-1RS5-32846-80-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.8000 / $150.3500 | Buy Now | ||
DISTI #
000000000001641608
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$47.1500 / $189.1900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$53.8000 / $150.3500 | Buy Now |