Part Details for LMMGG160808T331RG by TAIYO YUDEN
Overview of LMMGG160808T331RG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMMGG160808T331RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMMGG160808T331RGTR-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0510 | Buy Now |
DISTI #
LMMGG160808T331RG
|
Avnet Americas | Ferrite Bead 330Ohm 0.8A 0.21Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LMMGG160808T331RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0631 | Buy Now |
DISTI #
963-LMMGG160808T331R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 330 OHMS 25% RoHS: Compliant | 0 |
|
$0.0430 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0447 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0502 / $0.0602 | Buy Now |
DISTI #
LMMGG160808T331RG
|
Avnet Abacus | (Alt: LMMGG160808T331RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LMMGG160808T331RG
LMMGG160808T331RG CAD Models
LMMGG160808T331RG Part Data Attributes
|
LMMGG160808T331RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMMGG160808T331RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.21 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 0.8 A | |
Width | 0.8 mm |