-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6134
|
Newark | Op Amp, 17Mhz, 9.5V/Us, Msop-8, No. Of A, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP7716MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8800 / $3.7300 | Buy Now |
DISTI #
99K2281
|
Newark | Op Amp, 17Mhz, 9.5V/Us, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:17Mhz, Slew Rate:9.5V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP7716MM/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0500 | Buy Now |
DISTI #
LMP7716MM/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2416 In Stock |
|
$1.3549 / $2.8000 | Buy Now |
DISTI #
926-LMP7716MM/NOPB
|
Mouser Electronics | Precision Amplifiers DUAL PREC 17MHZ AMP RoHS: Compliant | 1137 |
|
$1.3500 / $2.7300 | Buy Now |
DISTI #
V72:2272_07288223
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 Container: Cut Strips | Americas - 945 |
|
$1.3440 / $1.4340 | Buy Now |
|
Ameya Holding Limited | MINI SOIC 8DUAL PRECISION 17MHZ AMP | 171555 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8VSSOP | 136 |
|
$1.7293 / $2.7575 | Buy Now |
|
LCSC | 17MHz 0.1pA Dual VSSOP-8 Precision OpAmps ROHS | 136 |
|
$1.5037 / $2.3978 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8VSSOP | 68400 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7716MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7716MM/NOPB
Texas Instruments
Dual precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 5e-7 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 6 V/us | |
Slew Rate-Nom | 9.5 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMP7716MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7716MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7716MMX | DUAL OP-AMP, 430uV OFFSET-MAX, 14MHz BAND WIDTH, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | LMP7716MM/NOPB vs LMP7716MMX |
LMP7716MME/NOPB | Dual precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP7716MM/NOPB vs LMP7716MME/NOPB |