Amplifier Circuits
LMP8278QMME/NOPB
Description: AEC-Q100, -2 to 40V, split-stage current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125

Overview of LMP8278QMME/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LMP8278QMME/NOPB Texas Instruments AEC-Q100, 40V, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-VSSOP -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMP8278QMME/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-40283-1-ND
DigiKey IC CURR SENSE 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 500
In Stock
  • 1 $3.4100
  • 10 $2.4690
  • 25 $2.2340
  • 100 $1.9757
  • 250 $1.8525
  • 500 $1.7782
  • 750 $1.7410
  • 1,250 $1.6997
  • 1,750 $1.6756
  • 2,500 $1.6524
$1.6524 / $3.4100 Buy Now
DISTI # 595-LMP8278QMME/NOPB
Mouser Electronics Current Sense Amplifiers Hi Common Md Prec Current Sensing Amp RoHS: Compliant 0
  • 1 $3.1400
  • 10 $2.6700
  • 100 $2.3200
  • 250 $2.0900
  • 500 $1.8900
  • 1,000 $1.5900
  • 2,500 $1.5400
  • 5,000 $1.5000
$1.5000 / $3.1400 Order Now
Quest Components   95
  • 1 $4.6500
  • 23 $3.1000
  • 82 $2.8675
$2.8675 / $4.6500 Buy Now
Rochester Electronics LMP8278Q-Q1 AEC-Q100, 40V, Low-/High-Side, Voltage Output Current Sensing Amplifier RoHS: Compliant Status: Active Min Qty: 1 21458
  • 1 $1.7100
  • 25 $1.6800
  • 100 $1.6100
  • 500 $1.5400
  • 1,000 $1.4600
$1.4600 / $1.7100 Buy Now
Win Source Electronics IC CURR SENSE 1 CIRCUIT 8VSSOP / Current Sense Amplifier 1 Circuit 8-VSSOP 8441
  • 10 $5.0870
  • 24 $4.1740
  • 38 $4.0440
  • 52 $3.9130
  • 67 $3.7830
  • 89 $3.3920
$3.3920 / $5.0870 Buy Now

CAD Models for LMP8278QMME/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP8278QMME/NOPB by Texas Instruments

LMP8278QMME/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.02 µA
Common Mode Voltage-Max
40 V
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.07 mm
Slew Rate-Nom
0.7 V/us
Supply Current-Max
0.55 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
90
Voltage Gain-Min
13.86
Voltage Gain-Nom
14
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMP8278QMME/NOPB
    Texas Instruments
    AEC-Q100, -2 to 40V, split-stage current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
    VS

Alternate Parts for LMP8278QMME/NOPB

This table gives cross-reference parts and alternative options found for LMP8278QMME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8278QMME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMP8278QMMX IC OP-AMP, Operational Amplifier Texas Instruments LMP8278QMME/NOPB vs LMP8278QMMX
LMP8278QMM IC OP-AMP, Operational Amplifier Texas Instruments LMP8278QMME/NOPB vs LMP8278QMM
Part Number Description Manufacturer Compare
LMP8278QMMX IC OP-AMP, Operational Amplifier Texas Instruments LMP8278QMME/NOPB vs LMP8278QMMX

Related Parts for LMP8278QMME/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP8278QMME/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP8278QMME/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMP8278QMME/NOPB would you like to use for your alert(s)?
  • Please alert me when LMP8278QMME/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMP8278QMME/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP8278QMME/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMP8278QMME/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP8278QMME/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP8278QMME/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: