There are no models available for this part yet.
Overview of LMP90098MH/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Automotive
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP90098MH/NOPB | Texas Instruments | 24-Bit, 4-Ch Sensor AFE with True Continuous Background Calibration and IDACs 28-HTSSOP -40 to 125 | |
LMP90098MHX/NOPB | Texas Instruments | 24-Bit, 4-Ch Sensor AFE with True Continuous Background Calibration and IDACs 28-HTSSOP -40 to 125 | |
LMP90098MHE/NOPB | Texas Instruments | 24-Bit, 4-Ch Sensor AFE with True Continuous Background Calibration and IDACs 28-HTSSOP -40 to 125 |
Price & Stock for LMP90098MH/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LMP90098 24-Bit, 4-Ch Sensor AFE with True Continuous Background Calibration and IDACs RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$7.4900 / $8.8100 | Buy Now |
CAD Models for LMP90098MH/NOPB by National Semiconductor Corporation
Part Data Attributes for LMP90098MH/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
Analog Input Voltage-Max
|
3 V
|
Converter Type
|
D/A CONVERTER
|
JESD-30 Code
|
R-PDSO-G28
|
Linearity Error-Max (EL)
|
0.0015%
|
Number of Analog In Channels
|
4
|
Number of Bits
|
24
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|