Part Details for LMR212BD7106MG-T by TAIYO YUDEN
Overview of LMR212BD7106MG-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR212BD7106MG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1298
|
Newark | Cap, Mlcc, 0805, 10V, X7T, 10 Uf 20 %, T&r Q200 |Taiyo Yuden LMR212BD7106MG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1240 | Buy Now |
DISTI #
587-LMR212BD7106MG-TTR-ND
|
DigiKey | CAP CER 10UF 10V X7T 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0882 | Buy Now |
DISTI #
LMR212BD7106MG-T
|
Avnet Americas | Capacitor Ceramic 10uF 10V X7T 20% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: LMR212BD7106MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0766 / $0.0863 | Buy Now |
DISTI #
963-LMR212BD7106MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASL21GBD7106MT 10V 10uF X7T 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0647 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0700 / $0.0839 | Buy Now |
DISTI #
LMR212BD7106MG-T
|
Avnet Americas | Capacitor Ceramic 10uF 10V X7T 20% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: LMR212BD7106MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0766 / $0.0863 | Buy Now |
DISTI #
LMR212BD7106MG-T
|
Avnet Americas | Capacitor Ceramic 10uF 10V X7T 20% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: LMR212BD7106MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0766 / $0.0863 | Buy Now |
Part Details for LMR212BD7106MG-T
LMR212BD7106MG-T CAD Models
LMR212BD7106MG-T Part Data Attributes
|
LMR212BD7106MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMR212BD7106MG-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |