-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR23630APDRRRCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 12SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9021 / $3.7900 | Buy Now |
DISTI #
595-LMR23630APDRRR
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125 RoHS: Compliant | 0 |
|
$1.8900 / $3.7900 | Order Now |
DISTI #
LMR23630APDRRR
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4.5÷36VDC, 3A, Ch: 1 Min Qty: 3000 | 0 |
|
$2.5800 | RFQ |
|
Ameya Holding Limited | 20553 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 3A 12SON | 1530 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 12SON | 35400 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR23630APDRRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR23630APDRRR
Texas Instruments
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMR23630APDRRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23630APDRRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM43603AQPWPRQ1 | Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LMR23630APDRRR vs LM43603AQPWPRQ1 |
LT3971EMSE#TRPBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LMR23630APDRRR vs LT3971EMSE#TRPBF |
LTM8025IY | 36V, 3A Step-Down µModule Regulator | Analog Devices Inc | LMR23630APDRRR vs LTM8025IY |
LTM8025MPV#PBF | 36V, 3A Step-Down µModule Regulator | Analog Devices Inc | LMR23630APDRRR vs LTM8025MPV#PBF |
MAX16993ATJH/V+ | Dual Switching Controller, Current-mode, 3A, 2200kHz Switching Freq-Max, TQFN-32 | Maxim Integrated Products | LMR23630APDRRR vs MAX16993ATJH/V+ |
LMR23630FQDRRTQ1 | Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 12-WSON -40 to 125 | Texas Instruments | LMR23630APDRRR vs LMR23630FQDRRTQ1 |
LMR23630QDRRTQ1 | Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 12-WSON -40 to 125 | Texas Instruments | LMR23630APDRRR vs LMR23630QDRRTQ1 |
MAX16932CATIU/V+ | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, TQFN-28 | Maxim Integrated Products | LMR23630APDRRR vs MAX16932CATIU/V+ |
LMR23630APDRRT | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125 | Texas Instruments | LMR23630APDRRR vs LMR23630APDRRT |
TPS65251-1RHAT | 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 | Texas Instruments | LMR23630APDRRR vs TPS65251-1RHAT |