-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-µA IQ 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR38020FSDDAR | Texas Instruments | SIMPLE SWITCHER® power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-µA IQ 8-SO PowerPAD -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR38020FSDDARCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1703 In Stock |
|
$1.5916 / $2.4700 | Buy Now |
DISTI #
595-LMR38020FSDDAR
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-uA IQ 8-SO PowerPAD -40 to 150 RoHS: Compliant | 1619 |
|
$1.3900 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR38020FSDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR38020FSDDAR
Texas Instruments
SIMPLE SWITCHER® power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-µA IQ 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR38020FSDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR38020FSDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR36015BRNXT | 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR38020FSDDAR vs LMR36015BRNXT |
MAX20058ATCA/VY+T | 60V, 1A, Automotive Synchronous Step-Down DC-DC Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | LMR38020FSDDAR vs MAX20058ATCA/VY+T |
LMR36015FBRNXT | 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR38020FSDDAR vs LMR36015FBRNXT |
LMR36015FBRNXR | 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR38020FSDDAR vs LMR36015FBRNXR |
MAX20058ATCA/VY+ | 60V, 1A, Automotive Synchronous Step-Down DC-DC Converter, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | LMR38020FSDDAR vs MAX20058ATCA/VY+ |