Part Details for LMR43610RS3QRPERQ1 by Texas Instruments
Overview of LMR43610RS3QRPERQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR43610RS3QRPERQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR43610RS3QRPERQ1CT-ND
|
DigiKey | IC REG BUCK ADJ/3.3V 1A 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2133 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
595-R43610RS3QRPERQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3-V to 36-V, 1-A, low-EMI , synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$1.4900 / $3.1600 | Order Now |
|
Ameya Holding Limited | 14920 |
|
RFQ | ||
|
Chips Pulse Industry Limited | Step-down type 1A 3V~36V 1V~34.2V VQFN-9-HR(2x2) DC-DC Converters ROHS Purchase Online, Ship Immediately | 110 |
|
$1.8274 / $1.9291 | Buy Now |
|
LCSC | Step-down type 1A 3V36V 1V34.2V VQFN-9-HR(2x2) DC-DC Converters ROHS | 92 |
|
$2.0304 / $2.1435 | Buy Now |
Part Details for LMR43610RS3QRPERQ1
LMR43610RS3QRPERQ1 CAD Models
LMR43610RS3QRPERQ1 Part Data Attributes
|
LMR43610RS3QRPERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR43610RS3QRPERQ1
Texas Instruments
Automotive 3-V to 36-V, 1-A, low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PQCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC9,.08SQ(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 2 mm |
Alternate Parts for LMR43610RS3QRPERQ1
This table gives cross-reference parts and alternative options found for LMR43610RS3QRPERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR43610RS3QRPERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR43610RS5QRPERQ1 | Automotive 3-V to 36-V, 1-A, low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 | Texas Instruments | LMR43610RS3QRPERQ1 vs LMR43610RS5QRPERQ1 |
TPS55162QPWPTQ1 | 3.6-V to 36-V, 1-A output, 2-MHz, synchronous step-up and step-down converter, AEC-Q100 qualified 20-HTSSOP -40 to 125 | Texas Instruments | LMR43610RS3QRPERQ1 vs TPS55162QPWPTQ1 |
LTC3621EDCB-2#TRPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LMR43610RS3QRPERQ1 vs LTC3621EDCB-2#TRPBF |
LMR43610MSC5RPERQ1 | Automotive 3-V to 36-V, 1-A, low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 | Texas Instruments | LMR43610RS3QRPERQ1 vs LMR43610MSC5RPERQ1 |
LTC3621IDCB-2#TRMPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LMR43610RS3QRPERQ1 vs LTC3621IDCB-2#TRMPBF |
TPS55162QPWPRQ1 | 3.6-V to 36-V, 1-A output, 2-MHz, synchronous step-up and step-down converter, AEC-Q100 qualified 20-HTSSOP -40 to 125 | Texas Instruments | LMR43610RS3QRPERQ1 vs TPS55162QPWPRQ1 |
LTC3621IDCB-2#TRPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LMR43610RS3QRPERQ1 vs LTC3621IDCB-2#TRPBF |
LTC3621EDCB-2#TRMPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LMR43610RS3QRPERQ1 vs LTC3621EDCB-2#TRMPBF |
TPS55165QPWPTQ1 | 2-V to 36-V, 1-A output, 2-MHz, 5-V or 12-V fixed output voltage, step-up and step-down converter 20-HTSSOP -40 to 125 | Texas Instruments | LMR43610RS3QRPERQ1 vs TPS55165QPWPTQ1 |
LTC3621IDCB-2#PBF | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A Automotive 6-Pin DFN EP T/R | Analog Devices Inc | LMR43610RS3QRPERQ1 vs LTC3621IDCB-2#PBF |