Part Details for LMR66420MC5RXBRQ1 by Texas Instruments
Overview of LMR66420MC5RXBRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR66420MC5RXBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR66420MC5RXBRQ1CT-ND
|
DigiKey | AUTOMOTIVE, 36V, 2A SYNCHRONOUS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2997 In Stock |
|
$1.8135 / $3.6100 | Buy Now |
DISTI #
595-LMR66420MC5RXRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive, 36V, 2A synchronous step-down converter with 1.5uA IQ and low EMI 14-VQFN-FCRLF -40 to 125 RoHS: Compliant | 0 |
|
$1.7100 / $3.6200 | Order Now |
|
Ameya Holding Limited | 200 |
|
RFQ |