Part Details for LMS1487INA by National Semiconductor Corporation
Overview of LMS1487INA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMS1487INA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ |
Part Details for LMS1487INA
LMS1487INA CAD Models
LMS1487INA Part Data Attributes
|
LMS1487INA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMS1487INA
National Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
Alternate Parts for LMS1487INA
This table gives cross-reference parts and alternative options found for LMS1487INA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1487INA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1487INA/NOPB | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | LMS1487INA vs LMS1487INA/NOPB |
LMS1487CNA/NOPB | LINE TRANSCEIVER, PDIP8, DIP-8 | Texas Instruments | LMS1487INA vs LMS1487CNA/NOPB |
LTC485CN8 | LTC485 - Low Power RS485 Interface Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LMS1487INA vs LTC485CN8 |
LMS1487INA | LINE TRANSCEIVER, DIP8, DIP-8 | Texas Instruments | LMS1487INA vs LMS1487INA |
LTC485CN8#PBF | LTC485 - Low Power RS485 Interface Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LMS1487INA vs LTC485CN8#PBF |
LTC485IN8#PBF | LTC485 - Low Power RS485 Interface Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LMS1487INA vs LTC485IN8#PBF |
MAX1487MJA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, CDIP8, DIP-8 | Maxim Integrated Products | LMS1487INA vs MAX1487MJA |
LMS1487CNA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr | National Semiconductor Corporation | LMS1487INA vs LMS1487CNA |