-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low power, space-saving 3-V undervoltage detector 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2905
|
Newark | Monitor, Uv, 7Vin, 3Vth, 5Sc70, Threshold Voltage:3V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Digital Ic Case:Sc-70, No. Of Pins:5Pins, Delay Time:130Μs, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMS33460MG/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7810 / $0.9940 | Buy Now |
DISTI #
LMS33460MG/NOPBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9099 In Stock |
|
$0.2078 / $0.6200 | Buy Now |
DISTI #
926-LMS33460MG/NOPB
|
Mouser Electronics | Supervisory Circuits Under Vltg Detector RoHS: Compliant | 6027 |
|
$0.2070 / $0.5700 | Buy Now |
DISTI #
V72:2272_07288524
|
Arrow Electronics | Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2215 Container: Cut Strips | Americas - 587 |
|
$0.2122 / $0.3484 | Buy Now |
DISTI #
63059315
|
Verical | Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SC-70 T/R Min Qty: 22 Package Multiple: 1 Date Code: 2215 | Americas - 587 |
|
$0.2122 / $0.3225 | Buy Now |
|
Bristol Electronics | 682 |
|
RFQ | ||
|
Ameya Holding Limited | IC SUPERVISOR 1 CHANNEL SC70-5 | 178 |
|
RFQ | |
|
Chip1Cloud | IC DETECTOR UNDER VOLT 3V SC70-5 | 23600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SC70-5 | 32647 |
|
$0.1777 / $0.3825 | Buy Now |
|
Chips Pulse Industry Limited | SC-70-5 Monitors & Reset Circuits RoHS Purchase Online, Ship Immediately | 39176 |
|
$0.1632 / $0.2525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMS33460MG/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS33460MG/NOPB
Texas Instruments
Ultra-low power, space-saving 3-V undervoltage detector 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, ULTRA SMALL, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMS33460MG/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS33460MG/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS33460MG | Ultra-low power, space-saving 3-V undervoltage detector 5-SC70 -40 to 85 | Texas Instruments | LMS33460MG/NOPB vs LMS33460MG |
LMS33460MGX | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, PDSO5 | National Semiconductor Corporation | LMS33460MG/NOPB vs LMS33460MGX |
LMS33460MGX/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ULTRA SMALL, SC-70, 5 PIN | Texas Instruments | LMS33460MG/NOPB vs LMS33460MGX/NOPB |