Part Details for LMS4684ITLX/NOPB by National Semiconductor Corporation
Overview of LMS4684ITLX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMS4684ITLX/NOPB | Texas Instruments | 0.5-Ω low-voltage, dual SPDT analog switch 12-DSBGA -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMS4684ITLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SGL POLE DOUBLE THROW SWITCH | 2233 |
|
$0.3764 / $1.0266 | Buy Now |
|
Quest Components | SGL POLE DOUBLE THROW SWITCH | 370 |
|
$1.0000 / $2.5000 | Buy Now |
|
Rochester Electronics | LMS4684 0.5-Ohm low-voltage, dual SPDT analog switch RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.4562 / $0.5367 | Buy Now |
Part Details for LMS4684ITLX/NOPB
LMS4684ITLX/NOPB CAD Models
LMS4684ITLX/NOPB Part Data Attributes
|
LMS4684ITLX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMS4684ITLX/NOPB
National Semiconductor Corporation
SPDT, 2 Func, CMOS, PBGA12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 65 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |