-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2912
|
Newark | Temp Sensor, 10V, -40 To 125 Deg, 3Sot23, Ic Output Type:Analogue, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT90DBZT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8650 / $1.1200 | Buy Now |
DISTI #
296-35732-1-ND
|
DigiKey | SENSOR ANALOG -40C-125C SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.4866 / $1.1800 | Buy Now |
DISTI #
V72:2272_07288572
|
Arrow Electronics | Temperature Sensor Digital 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2232 Container: Cut Strips | Americas - 170 |
|
$0.3908 / $0.5662 | Buy Now |
DISTI #
66981328
|
Verical | Temperature Sensor Digital 3-Pin SOT-23 T/R Min Qty: 16 Package Multiple: 1 Date Code: 2232 | Americas - 170 |
|
$0.3908 / $0.4612 | Buy Now |
|
Chip1Cloud | SENSOR TEMP ANLG VOLT SOT-23-3 | 7660 |
|
RFQ | |
DISTI #
C1S746203312808
|
Chip1Stop | Temp Sensor Digital 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.3720 / $0.6210 | Buy Now |
DISTI #
3124237RL
|
element14 Asia-Pacific | TEMP SENSOR, 10V, -40 TO 125 DEG, 3SOT23 RoHS: Compliant Min Qty: 100 Container: Reel | 9 |
|
$0.5142 / $0.5706 | Buy Now |
DISTI #
3124237
|
element14 Asia-Pacific | TEMP SENSOR, 10V, -40 TO 125 DEG, 3SOT23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9 |
|
$0.5142 / $0.8936 | Buy Now |
DISTI #
3124237
|
Farnell | TEMP SENSOR, 10V, -40 TO 125 DEG, 3SOT23 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 9 |
|
$0.9699 | Buy Now |
DISTI #
3124237RL
|
Farnell | TEMP SENSOR, 10V, -40 TO 125 DEG, 3SOT23 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Reel | 9 |
|
$0.9699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT90DBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT90DBZT
Texas Instruments
Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.13 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.75 V | |
Output Voltage-Min | 0.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 2000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LMT90DBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT90DBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT90DBZR | Positive +10.0mV/°C Gain Analog Output Temperature Sensor 3-SOT-23 -40 to 125 | Texas Instruments | LMT90DBZT vs LMT90DBZR |