Part Details for LMV225TL/NOPB by National Semiconductor Corporation
Overview of LMV225TL/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMV225TL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV225TL/NOPB-14-ND
|
DigiKey | LMV225 RF POWER DETECTOR FOR CDM Min Qty: 320 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
899 In Stock |
|
$0.9400 | Buy Now |
|
Rochester Electronics | LMV225 RF Power Detector for CDMA and WCDMA in micro SMD RoHS: Compliant Status: Active Min Qty: 1 | 2399 |
|
$0.8057 / $0.9479 | Buy Now |
Part Details for LMV225TL/NOPB
LMV225TL/NOPB CAD Models
LMV225TL/NOPB Part Data Attributes
|
LMV225TL/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV225TL/NOPB
National Semiconductor Corporation
IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211BA, MICRO SMD-4, Cellular Telephone Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211BA, MICRO SMD-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.014 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.014 mm |
Alternate Parts for LMV225TL/NOPB
This table gives cross-reference parts and alternative options found for LMV225TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV225TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV225TL | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211BA, MICRO SMD-4, Cellular Telephone Circuit | National Semiconductor Corporation | LMV225TL/NOPB vs LMV225TL |