Part Details for LMV225TL by National Semiconductor Corporation
Overview of LMV225TL by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV225TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF Amplifier, Single, 4 Pin, Plastic, BGA | 1877 |
|
$0.3826 / $0.9565 | Buy Now |
Part Details for LMV225TL
LMV225TL CAD Models
LMV225TL Part Data Attributes
|
LMV225TL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV225TL
National Semiconductor Corporation
IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211BA, MICRO SMD-4, Cellular Telephone Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211BA, MICRO SMD-4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e0 | |
Length | 1.014 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.014 mm |
Alternate Parts for LMV225TL
This table gives cross-reference parts and alternative options found for LMV225TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV225TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV225TLX/NOPB | RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA -40 to 85 | Texas Instruments | LMV225TL vs LMV225TLX/NOPB |
LMV225TLX | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211BA, MICRO SMD-4, Cellular Telephone Circuit | National Semiconductor Corporation | LMV225TL vs LMV225TLX |