Telecommunication Circuits
LMV228URX
Description: TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA4, 1 X 1 MM, 0.35 MM HEIGHT, LEAD FREE, MICRO SMD-4

Overview of LMV228URX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for LMV228URX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMV228URX by Texas Instruments

LMV228URX
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
4
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B4
JESD-609 Code
e0
Length
0.975 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.425 mm
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
0.975 mm
Want to compare parts?
  1. LMV228URX
    Texas Instruments
    TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA4, 1 X 1 MM, 0.35 MM HEIGHT, LEAD FREE, MICRO SMD-4
    VS

Alternate Parts for LMV228URX

This table gives cross-reference parts and alternative options found for LMV228URX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV228URX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV228URX IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA4, 1 X 1 MM, 0.35 MM HEIGHT, LEAD FREE, MICRO SMD-4, Cellular Telephone Circuit National Semiconductor Corporation LMV228URX vs LMV228URX

Related Parts for LMV228URX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV228URX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV228URX by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV228URX would you like to use for your alert(s)?
  • Please alert me when LMV228URX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV228URX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV228URX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV228URX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV228URX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV228URX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: