-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2933
|
Newark | Comparator, Dual, 2.7-5.3V, 8Msop, Comparator Type:General Purpose, No. Of Comparators:2 Comparators, Response Time:200Ns, Supply Voltage Range:2.7V To 5V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Openrohs Compliant: Yes |TEXAS INSTRUMENTS LMV393MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$1.0700 / $1.3800 | Buy Now |
DISTI #
LMV393MM/NOPBCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5371 In Stock |
|
$0.4602 / $1.1900 | Buy Now |
DISTI #
926-LMV393MM/NOPB
|
Mouser Electronics | Analog Comparators Low Volt Dual Comp RoHS: Compliant | 17927 |
|
$0.4580 / $1.1800 | Buy Now |
DISTI #
J56:1989_00061536
|
Arrow Electronics | Comparator Dual R-R O/P 5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2252 | Europe - 11000 |
|
$0.4329 / $0.4777 | Buy Now |
DISTI #
V72:2272_07288809
|
Arrow Electronics | Comparator Dual R-R O/P 5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 680 |
|
$0.4565 / $1.1564 | Buy Now |
DISTI #
LMV393MM/NOPB
|
TME | IC: comparator, universal, Cmp: 2, 2.7÷5.5V, SMT, VSSOP8, reel,tape Min Qty: 1 | 1648 |
|
$0.6600 / $1.0400 | Buy Now |
|
Ameya Holding Limited | IC: comparator, universal, No.of comp: 2, 2.7÷5.5V, SMT, VSSOP8 | 1144181 |
|
RFQ | |
DISTI #
SMC-LMV393MM/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8 |
|
RFQ | |
|
Chip1Cloud | IC COMP LO V DUAL PURPOSE 8VSSOP | 4900 |
|
RFQ | |
DISTI #
3005567RL
|
element14 Asia-Pacific | COMPARATOR, DUAL, 2.7-5.3V, 8MSOP RoHS: Compliant Min Qty: 100 Container: Reel | 13 |
|
$0.5154 / $0.8345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV393MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV393MM/NOPB
Texas Instruments
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV393MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV393MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV393MMX | Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85 | Texas Instruments | LMV393MM/NOPB vs LMV393MMX |
LMV393M | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMV393MM/NOPB vs LMV393M |
LMV393M/NOPB | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, LEAD FREE, SOIC-8, Comparator | National Semiconductor Corporation | LMV393MM/NOPB vs LMV393M/NOPB |
LMV393MX/NOPB | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, LEAD FREE, SOIC-8, Comparator | National Semiconductor Corporation | LMV393MM/NOPB vs LMV393MX/NOPB |
LMV393MM | Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85 | Texas Instruments | LMV393MM/NOPB vs LMV393MM |
LMV393MX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LMV393MM/NOPB vs LMV393MX |