Power Circuits
LMV431AIM5X
Description: 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85

Overview of LMV431AIM5X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LMV431AIM5X by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC VREF SHUNT ADJ SOT23-5 130002
  • 200 $0.2550
  • 480 $0.2100
  • 740 $0.2030
  • 1,020 $0.1970
  • 1,320 $0.1900
  • 1,765 $0.1700
$0.1700 / $0.2550 Buy Now

CAD Models for LMV431AIM5X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV431AIM5X by Texas Instruments

LMV431AIM5X
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1999-06-04
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE TO 30V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.015 A
Output Voltage-Max
1.252 V
Output Voltage-Min
1.228 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
30 V
Supply Voltage-Min (Vsup)
1.24 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
129.032 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. LMV431AIM5X
    Texas Instruments
    1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
    VS

Alternate Parts for LMV431AIM5X

This table gives cross-reference parts and alternative options found for LMV431AIM5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV431AIM5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV431BCM5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN Texas Instruments LMV431AIM5X vs LMV431BCM5
LMV431ACM5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN Texas Instruments LMV431AIM5X vs LMV431ACM5X
LMV431BCM5/NOPB 0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 Texas Instruments LMV431AIM5X vs LMV431BCM5/NOPB
LMV431IM5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN Texas Instruments LMV431AIM5X vs LMV431IM5X
LMV431AIM5/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431AIM5X vs LMV431AIM5/NOPB
LMV431CM5/NOPB 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments LMV431AIM5X vs LMV431CM5/NOPB
LMV431BCM5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN Texas Instruments LMV431AIM5X vs LMV431BCM5X
LMV431IM5/NOPB 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431AIM5X vs LMV431IM5/NOPB
LMV431BCM5X/NOPB 0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 Texas Instruments LMV431AIM5X vs LMV431BCM5X/NOPB
LMV431ACM5/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments LMV431AIM5X vs LMV431ACM5/NOPB
Part Number Description Manufacturer Compare
LMV431IM5/NOPB 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431AIM5X vs LMV431IM5/NOPB
LMV431AIM5/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431AIM5X vs LMV431AIM5/NOPB
LMV431AIM5X/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431AIM5X vs LMV431AIM5X/NOPB
LMV431BCM5X/NOPB 0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 Texas Instruments LMV431AIM5X vs LMV431BCM5X/NOPB
LMV431ACM5/NOPB 1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments LMV431AIM5X vs LMV431ACM5/NOPB
LMV431IM5X/NOPB 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 Texas Instruments LMV431AIM5X vs LMV431IM5X/NOPB
LMV431BCM5/NOPB 0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 Texas Instruments LMV431AIM5X vs LMV431BCM5/NOPB
LMV431CM5/NOPB 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 Texas Instruments LMV431AIM5X vs LMV431CM5/NOPB

Related Parts for LMV431AIM5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV431AIM5X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV431AIM5X by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV431AIM5X would you like to use for your alert(s)?
  • Please alert me when LMV431AIM5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV431AIM5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV431AIM5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV431AIM5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV431AIM5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV431AIM5X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: